
The STE100STR is a surface mount transceiver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V. The IC has a maximum supply current of 100mA and a nominal supply current of 100mA. It is available in a PQFP package and is packaged in tape and reel quantities of 1000 units.
Stmicroelectronics STE100STR technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Nominal Supply Current | 100mA |
| Number of Transceivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STE100STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
