Stmicroelectronics STE2004DIE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 237 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N237 |
| Pin Count | 237 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.13 |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STE2004DIE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.