Stmicroelectronics STE2004SDIE2 technical specifications.
| Package/Case | DIE |
| Max Frequency | 3.4MHz |
| Max Power Dissipation | 300mW |
| Max Supply Current | 190uA |
| Operating Supply Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STE2004SDIE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.