Stmicroelectronics STE26NA90 technical specifications.
| Continuous Drain Current (ID) | 26A |
| Current Rating | 26A |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.77nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450W |
| Mount | Chassis Mount, Screw |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 300mR |
| RoHS Compliant | No |
| Turn-On Delay Time | 40ns |
| DC Rated Voltage | 900V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STE26NA90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.