Stmicroelectronics STE40NA60 technical specifications.
| Continuous Drain Current (ID) | 40A |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Power Dissipation | 460W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STE40NA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.