N-Channel Power MOSFET featuring 900V drain-source breakdown voltage and 40A continuous drain current. This device offers a low on-state resistance of 180mΩ (max) and a maximum power dissipation of 600W. Designed for chassis mounting with screw termination, it operates within a temperature range of -65°C to 150°C. Key electrical characteristics include a 25nF input capacitance and fall/turn-off delay times of 200ns and 450ns respectively.
Stmicroelectronics STE40NK90ZD technical specifications.
| Package/Case | SOT-227 |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 900V |
| Dual Supply Voltage | 900V |
| Fall Time | 200ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 25nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Nominal Vgs | 3.75V |
| On-State Resistance | 170mR |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Rds On Max | 180mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperFREDmesh™ |
| Termination | Screw |
| Turn-Off Delay Time | 450ns |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STE40NK90ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.