Stmicroelectronics STE48NM60 technical specifications.
| Continuous Drain Current (ID) | 48A |
| Current Rating | 48A |
| Drain to Source Voltage (Vdss) | 650V |
| Input Capacitance | 3.8nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 450W |
| Mount | Chassis Mount |
| Rds On Max | 110mR |
| RoHS Compliant | No |
| Series | MDmesh™ |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STE48NM60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.