
N-Channel Power MOSFET featuring 600V drain-source breakdown voltage and 70A continuous drain current. Offers low on-resistance of 55mΩ (max) and a maximum power dissipation of 600W. Designed for chassis mount applications with a Zener-protected gate and MDmesh™ technology. Includes fast switching characteristics with a typical turn-on delay of 55ns and fall time of 76ns. Operates across a wide temperature range from -65°C to 150°C.
Stmicroelectronics STE70NM60 technical specifications.
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 55MR |
| Fall Time | 76ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 7.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Rds On Max | 55mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Threshold Voltage | 4V |
| Turn-On Delay Time | 55ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STE70NM60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
