
Stmicroelectronics STEF05PUR technical specifications.
| Package/Case | DFN |
| Current Rating | 3.6A |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Current | 3.6A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 3mm |
| Weight | 0.001764oz |
| Width | 3.15mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEF05PUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.