Stmicroelectronics STEVAL-CBL003V1 technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 15V |
| Output Voltage | 18V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-CBL003V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.