
Stmicroelectronics STEVAL-CBP001V2 technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-CBP001V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.