
Stmicroelectronics STEVAL-CCA018V1 technical specifications.
| Type | Evaluation Board |
| Supported Device | TS4657 |
| Supported Device Technology | Audio Amplifier |
| Operating Supply Voltage Range | 3 to 5.5VDC |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-CCA018V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.