
This I2C evaluation kit is designed for use with lead-free components and operates at a supply voltage of 4.8V. The kit's supply current is 600uA. It is packaged in bulk quantities.
Stmicroelectronics STEVAL-CCA025V1 technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C |
| Lead Free | Lead Free |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 4.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-CCA025V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.