
Stmicroelectronics STEVAL-CCA027V1 technical specifications.
| Max Output Power | 50W |
| Operating Supply Voltage | 26V |
| Output Power | 50W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-CCA027V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
