Stmicroelectronics STEVAL-CCA028V1 technical specifications.
| Lead Free | Lead Free |
| Max Output Power | 10W |
| Operating Supply Voltage | 18V |
| Output Power | 10W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-CCA028V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.