
Stmicroelectronics STEVAL-CDE001V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-CDE001V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.