Stmicroelectronics STEVAL-ICB001V1 technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ICB001V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.