Stmicroelectronics STEVAL-ICB004V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | S-Touch™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ICB004V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.