Stmicroelectronics STEVAL-ICB007V1 technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ICB007V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.