Stmicroelectronics STEVAL-IDB001V1 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IDB001V1 to view detailed technical specifications.
No datasheet is available for this part.