Stmicroelectronics STEVAL-IDB009V1 technical specifications.
| Type | Evaluation Board |
| Supported Device | BlueNRG-248 |
| Supported Device Technology | Bluetooth |
| Typical Output Power | 8dBm |
| Interface Type | USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STEVAL-IDB009V1 to view detailed technical specifications.
No datasheet is available for this part.