Stmicroelectronics STEVAL-IDS001V2 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 315MHz |
| Interface | SPI, USB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | STEVAL-IDS001V2 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IDS001V2 to view detailed technical specifications.
No datasheet is available for this part.