
Stmicroelectronics STEVAL-IDS001V4 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Interface | SPI, USB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | STEVAL-IDS001V4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IDS001V4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
