
Stmicroelectronics STEVAL-IDZ001V1 technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STEVAL-IDZ001V1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IDZ001V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.