Stmicroelectronics STEVAL-IFD001V1 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, SPI, USB, Ethernet |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IFD001V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.