Stmicroelectronics STEVAL-IFS001V1 technical specifications.
| Interface | I2C, SPI, USB |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | 1024LSB/g |
| Sensor Type | Accelerometer, 3 Axis |
| Series | MEMS |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IFS001V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.