Stmicroelectronics STEVAL-IFS002V1 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Analog |
| Packaging | Box |
| Radiation Hardening | No |
| Sensor Type | Accelerometer, Gyroscope |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IFS002V1 to view detailed technical specifications.
No datasheet is available for this part.