
Stmicroelectronics STEVAL-IFS003V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IFS003V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.