
Stmicroelectronics STEVAL-IFS005V1 technical specifications.
| Package/Case | Metal |
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Lead Free |
| Operating Supply Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IFS005V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
