Stmicroelectronics STEVAL-IFS010V1 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | STEVAL-IFS010V1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IFS010V1 to view detailed technical specifications.
No datasheet is available for this part.