Stmicroelectronics STEVAL-IFS012V3 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IFS012V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.