Stmicroelectronics STEVAL-IFS012V5 technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IFS012V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.