Stmicroelectronics STEVAL-IFS012V7 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IFS012V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.