
Stmicroelectronics STEVAL-IFS017V3 technical specifications.
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IFS017V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
