Stmicroelectronics STEVAL-IFW001V1 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, Ethernet, UART |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IFW001V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.