This evaluation kit features an ARM-based microcontroller with a USART interface, operating at 3.6V supply voltage. It is available in bulk packaging and consists of a single unit. The kit is not designed for radiation hardening applications and does not comply with Reach SVHC regulations.
Stmicroelectronics STEVAL-IHM033V1 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USART |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STM32 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IHM033V1 to view detailed technical specifications.
No datasheet is available for this part.