
Stmicroelectronics STEVAL-IHP005V1 technical specifications.
| Package/Case | Module |
| Interface | SPI, RS-232, USART |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Operating Supply Voltage | 12V |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IHP005V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.