Stmicroelectronics STEVAL-IKA001V1 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IKA001V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
