Stmicroelectronics STEVAL-IKM001V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Lead Free |
| Output Current | 7A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | dSPIN™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IKM001V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.