Stmicroelectronics STEVAL-IKR001V5 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | STEVAL-IKR001V5 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IKR001V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.