Stmicroelectronics STEVAL-IKR001V7D technical specifications.
| Frequency | 169MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Series | STEVAL-IKR001V7D |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IKR001V7D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.