
Stmicroelectronics STEVAL-IKR001V8D technical specifications.
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Interface | SPI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | STEVAL-IKR001V8D |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IKR001V8D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.