Stmicroelectronics STEVAL-ILB009V1 technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 264V |
| Min Input Voltage | 180V |
| Number of Outputs | 2 |
| Output Current | 150mA |
| Output Voltage | 400V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILB009V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.