
Stmicroelectronics STEVAL-ILD002V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 180V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 264V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILD002V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.