Stmicroelectronics STEVAL-ILD003V2 technical specifications.
| Max Input Voltage | 132V |
| Min Input Voltage | 98V |
| Mount | Wall |
| Number of Outputs | 1 |
| Operating Supply Voltage | 132V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILD003V2 to view detailed technical specifications.
No datasheet is available for this part.