
Stmicroelectronics STEVAL-ILD004V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 230V |
| Min Input Voltage | 110V |
| Mount | Wall |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STEVAL-ILD004V1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILD004V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
