
Stmicroelectronics STEVAL-ILH001V1 technical specifications.
| Package/Case | Metal |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILH001V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
