
Stmicroelectronics STEVAL-ILH002V1 technical specifications.
| Package/Case | Metal |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILH002V1 to view detailed technical specifications.
No datasheet is available for this part.