
The STEVAL-ILH004V1 is a 265V evaluation kit from Stmicroelectronics, featuring a metal package and an output current of 180mA. It operates at an output voltage of 410V and has a maximum input voltage of 265V. The kit is packaged in bulk and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Stmicroelectronics STEVAL-ILH004V1 technical specifications.
| Package/Case | Metal |
| Evaluation Kit | Yes |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Operating Supply Voltage | 265V |
| Output Current | 180mA |
| Output Voltage | 410V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILH004V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.