
Stmicroelectronics STEVAL-ILL001V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 265V |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL001V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
